PDTC114YQB-QZ | ||
---|---|---|
DigiKey Part Number | 1727-PDTC114YQB-QZTR-ND - Tape & Reel (TR) 1727-PDTC114YQB-QZCT-ND - Cut Tape (CT) 1727-PDTC114YQB-QZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC114YQB-QZ | |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230 MHz | |
Power - Max | 340 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77740 | ¥77.74 |
500 | ¥0.64822 | ¥324.11 |
1,000 | ¥0.45036 | ¥450.36 |
2,000 | ¥0.39032 | ¥780.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36205 | ¥1,810.25 |
10,000 | ¥0.30023 | ¥3,002.30 |
25,000 | ¥0.29494 | ¥7,373.50 |
50,000 | ¥0.26491 | ¥13,245.50 |
125,000 | ¥0.22959 | ¥28,698.75 |