PDTC114TT,235 | ||
---|---|---|
DigiKey Part Number | 1727-PDTC114TT,235TR-ND - Tape & Reel (TR) 1727-PDTC114TT,235CT-ND - Cut Tape (CT) 1727-PDTC114TT,235DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC114TT,235 | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96000 | ¥9.60 |
100 | ¥0.51970 | ¥51.97 |
500 | ¥0.40834 | ¥204.17 |
1,000 | ¥0.28355 | ¥283.55 |
2,000 | ¥0.23487 | ¥469.74 |
5,000 | ¥0.22213 | ¥1,110.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18905 | ¥1,890.50 |
30,000 | ¥0.17487 | ¥5,246.10 |
50,000 | ¥0.15124 | ¥7,562.00 |
100,000 | ¥0.14178 | ¥14,178.00 |
250,000 | ¥0.12571 | ¥31,427.50 |