PDTC114TT,215 | ||
---|---|---|
DigiKey Part Number | 1727-6274-2-ND - Tape & Reel (TR) 1727-6274-1-ND - Cut Tape (CT) 1727-6274-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC114TT,215 | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC114TT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.49910 | ¥49.91 |
500 | ¥0.39224 | ¥196.12 |
1,000 | ¥0.27239 | ¥272.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15860 | ¥475.80 |
6,000 | ¥0.14999 | ¥899.94 |
9,000 | ¥0.12765 | ¥1,148.85 |
30,000 | ¥0.11807 | ¥3,542.10 |
75,000 | ¥0.11237 | ¥8,427.75 |