PDTC114EQC-QZ | ||
---|---|---|
DigiKey Part Number | 1727-PDTC114EQC-QZTR-ND - Tape & Reel (TR) 1727-PDTC114EQC-QZCT-ND - Cut Tape (CT) 1727-PDTC114EQC-QZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC114EQC-QZ | |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 230 MHz | |
Power - Max | 360 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1412D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.57600 | ¥15.76 |
100 | ¥0.77000 | ¥77.00 |
500 | ¥0.64214 | ¥321.07 |
1,000 | ¥0.44610 | ¥446.10 |
2,000 | ¥0.38662 | ¥773.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.25213 | ¥1,260.65 |
10,000 | ¥0.21652 | ¥2,165.20 |