PDTA123YMB,315 | |
---|---|
DigiKey Part Number | 1727-PDTA123YMB,315TR-ND - Tape & Reel (TR) 1727-PDTA123YMB,315CT-ND - Cut Tape (CT) 1727-PDTA123YMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA123YMB,315 |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 180 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.75120 | ¥75.12 |
500 | ¥0.62690 | ¥313.45 |
1,000 | ¥0.43562 | ¥435.62 |
2,000 | ¥0.37749 | ¥754.98 |
5,000 | ¥0.35017 | ¥1,750.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29038 | ¥2,903.80 |
30,000 | ¥0.28526 | ¥8,557.80 |
50,000 | ¥0.25622 | ¥12,811.00 |
100,000 | ¥0.22718 | ¥22,718.00 |
250,000 | ¥0.22206 | ¥55,515.00 |