PDTA123JTVL | |
---|---|
DigiKey Part Number | 1727-8520-2-ND - Tape & Reel (TR) 1727-8520-1-ND - Cut Tape (CT) 1727-8520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA123JTVL |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.53770 | ¥53.77 |
500 | ¥0.42264 | ¥211.32 |
1,000 | ¥0.29350 | ¥293.50 |
2,000 | ¥0.24314 | ¥486.28 |
5,000 | ¥0.22994 | ¥1,149.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14096 | ¥1,409.60 |
30,000 | ¥0.13039 | ¥3,911.70 |
50,000 | ¥0.11277 | ¥5,638.50 |
100,000 | ¥0.10572 | ¥10,572.00 |
250,000 | ¥0.09374 | ¥23,435.00 |