PDTA123JQBZ | |
---|---|
DigiKey Part Number | 1727-PDTA123JQBZTR-ND - Tape & Reel (TR) 1727-PDTA123JQBZCT-ND - Cut Tape (CT) 1727-PDTA123JQBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA123JQBZ |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 180 MHz | |
Power - Max | 340 mW | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥0.74050 | ¥74.05 |
500 | ¥0.61768 | ¥308.84 |
1,000 | ¥0.42918 | ¥429.18 |
2,000 | ¥0.37197 | ¥743.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.34506 | ¥1,725.30 |
10,000 | ¥0.28614 | ¥2,861.40 |
25,000 | ¥0.28109 | ¥7,027.25 |
50,000 | ¥0.25247 | ¥12,623.50 |
125,000 | ¥0.21881 | ¥27,351.25 |