PDTA114EU,135 | ||
---|---|---|
DigiKey Part Number | 1727-8516-2-ND - Tape & Reel (TR) 1727-8516-1-ND - Cut Tape (CT) 1727-8516-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTA114EU,135 | |
Description | TRANS PREBIAS PNP 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 180 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.58860 | ¥58.86 |
500 | ¥0.46202 | ¥231.01 |
1,000 | ¥0.32090 | ¥320.90 |
2,000 | ¥0.26578 | ¥531.56 |
5,000 | ¥0.25135 | ¥1,256.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16251 | ¥1,625.10 |
30,000 | ¥0.15032 | ¥4,509.60 |
50,000 | ¥0.13001 | ¥6,500.50 |
100,000 | ¥0.12188 | ¥12,188.00 |
250,000 | ¥0.10807 | ¥27,017.50 |