PDTA113ZT,215 | |
---|---|
DigiKey Part Number | 1727-PDTA113ZT,215TR-ND - Tape & Reel (TR) 1727-PDTA113ZT,215CT-ND - Cut Tape (CT) 1727-PDTA113ZT,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA113ZT,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA113ZT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.51970 | ¥51.97 |
500 | ¥0.40836 | ¥204.18 |
1,000 | ¥0.28357 | ¥283.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17514 | ¥525.42 |
6,000 | ¥0.16564 | ¥993.84 |
9,000 | ¥0.14096 | ¥1,268.64 |
30,000 | ¥0.13039 | ¥3,911.70 |
75,000 | ¥0.11277 | ¥8,457.75 |
150,000 | ¥0.09374 | ¥14,061.00 |