PBSS2515YPN-QX | ||
---|---|---|
DigiKey Part Number | 1727-PBSS2515YPN-QXTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PBSS2515YPN-QX | |
Description | PBSS2515YPN-Q/SOT363/SC-88 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V 500mA 420MHz, 280MHz 200mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 10mA, 2V | |
Power - Max | 200mW | |
Frequency - Transition | 420MHz, 280MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83410 | ¥2,502.30 |
6,000 | ¥0.81546 | ¥4,892.76 |
9,000 | ¥0.72227 | ¥6,500.43 |
30,000 | ¥0.71295 | ¥21,388.50 |
75,000 | ¥0.60577 | ¥45,432.75 |