PBSS2515VPN,115 | ||
---|---|---|
DigiKey Part Number | 1727-5717-2-ND - Tape & Reel (TR) 1727-5717-1-ND - Cut Tape (CT) 1727-5717-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBSS2515VPN,115 | |
Description | TRANS NPN/PNP 15V 0.5A SOT666 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V 500mA 420MHz, 280MHz 300mW Surface Mount SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | PBSS2515VPN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 300mW | |
Frequency - Transition | 420MHz, 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.98619 | ¥3,944.76 |
8,000 | ¥0.94522 | ¥7,561.76 |
12,000 | ¥0.85070 | ¥10,208.40 |
28,000 | ¥0.83810 | ¥23,466.80 |
100,000 | ¥0.77508 | ¥77,508.00 |