MMBZ15VDL-QR | |
---|---|
DigiKey Part Number | 1727-MMBZ15VDL-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ15VDL-QR |
Description | MMBZ15VDL-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 1.9A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12.8V (Max) | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42330 | ¥1,269.90 |
6,000 | ¥0.39267 | ¥2,356.02 |
9,000 | ¥0.32562 | ¥2,930.58 |
30,000 | ¥0.31988 | ¥9,596.40 |
75,000 | ¥0.28732 | ¥21,549.00 |
150,000 | ¥0.24901 | ¥37,351.50 |