MM5Z5V6T5GF | ||
---|---|---|
DigiKey Part Number | 1727-MM5Z5V6T5GFTR-ND - Tape & Reel (TR) 1727-MM5Z5V6T5GFCT-ND - Cut Tape (CT) 1727-MM5Z5V6T5GFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM5Z5V6T5GF | |
Description | VOLTAGE REGULATOR DIODES | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62500 | ¥16.25 |
100 | ¥0.79550 | ¥79.55 |
500 | ¥0.66332 | ¥331.66 |
1,000 | ¥0.46095 | ¥460.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39947 | ¥1,198.41 |
6,000 | ¥0.37054 | ¥2,223.24 |
9,000 | ¥0.30728 | ¥2,765.52 |
30,000 | ¥0.30186 | ¥9,055.80 |
75,000 | ¥0.27113 | ¥20,334.75 |
150,000 | ¥0.23498 | ¥35,247.00 |