
IP4220CZ6F | |
|---|---|
DigiKey Part Number | 1727-2751-2-ND - Tape & Reel (TR) 1727-2751-1-ND - Cut Tape (CT) 1727-2751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4220CZ6F |
Description | TVS DIODE 5.5VWM 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | IP4220CZ6F Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 1pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case SC-74, SOT-457 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Power Line Protection Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.40700 | ¥34.07 |
| 100 | ¥2.18080 | ¥218.08 |
| 500 | ¥1.64920 | ¥824.60 |
| 1,000 | ¥1.47760 | ¥1,477.60 |
| 2,000 | ¥1.33300 | ¥2,666.00 |
| 5,000 | ¥1.17636 | ¥5,881.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.07950 | ¥10,795.00 |
| 20,000 | ¥0.99805 | ¥19,961.00 |
| 30,000 | ¥0.95655 | ¥28,696.50 |
| 50,000 | ¥0.90994 | ¥45,497.00 |
| 70,000 | ¥0.88235 | ¥61,764.50 |











