IP4085CX4/LF/PHP | ||
---|---|---|
DigiKey Part Number | IP4085CX4/LF/PHP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IP4085CX4/LF/PHP | |
Description | TVS DEVICE MIXED 4WLCSP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.91x0.91) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.68629 | ¥10,294.35 |
30,000 | ¥0.67743 | ¥20,322.90 |
75,000 | ¥0.57559 | ¥43,169.25 |
105,000 | ¥0.55345 | ¥58,112.25 |