HEF4104BT-Q100J | ||
---|---|---|
DigiKey Part Number | 1727-HEF4104BT-Q100JTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HEF4104BT-Q100J | |
Description | IC TRANSLTR UNIDIRECTIONAL 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 3 V ~ 15 V | |
Voltage - VCCB | 3 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.12083 | ¥10,302.07 |
5,000 | ¥3.91481 | ¥19,574.05 |
12,500 | ¥3.76763 | ¥47,095.38 |