HEF4013BTT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4013BTT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4013BTT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4013BTT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BTT-Q100J |
Description | IC FF D-TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.22100 | ¥52.21 |
25 | ¥4.90280 | ¥122.57 |
100 | ¥4.00290 | ¥400.29 |
250 | ¥3.71784 | ¥929.46 |
500 | ¥3.16404 | ¥1,582.02 |
1,000 | ¥2.53119 | ¥2,531.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.17968 | ¥5,449.20 |
5,000 | ¥2.02937 | ¥10,146.85 |
12,500 | ¥1.95421 | ¥24,427.62 |
25,000 | ¥1.87905 | ¥46,976.25 |