BZX84J-C13,115 | |
---|---|
DigiKey Part Number | 1727-7362-2-ND - Tape & Reel (TR) 1727-7362-1-ND - Cut Tape (CT) 1727-7362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C13,115 |
Description | DIODE ZENER 13V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81690 | ¥81.69 |
500 | ¥0.68174 | ¥340.87 |
1,000 | ¥0.47363 | ¥473.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36102 | ¥1,083.06 |
6,000 | ¥0.33487 | ¥2,009.22 |
9,000 | ¥0.27769 | ¥2,499.21 |
30,000 | ¥0.27280 | ¥8,184.00 |
75,000 | ¥0.24503 | ¥18,377.25 |
150,000 | ¥0.21236 | ¥31,854.00 |