BZX84-B5V6,215 | ||
---|---|---|
DigiKey Part Number | 1727-5014-2-ND - Tape & Reel (TR) 1727-5014-1-ND - Cut Tape (CT) 1727-5014-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84-B5V6,215 | |
Description | DIODE ZENER 5.6V 250MW TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84-B5V6,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63700 | ¥63.70 |
500 | ¥0.50044 | ¥250.22 |
1,000 | ¥0.34750 | ¥347.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28785 | ¥863.55 |
6,000 | ¥0.27221 | ¥1,633.26 |
9,000 | ¥0.23166 | ¥2,084.94 |
30,000 | ¥0.21429 | ¥6,428.70 |
75,000 | ¥0.18533 | ¥13,899.75 |
150,000 | ¥0.15406 | ¥23,109.00 |