BZX79-C7V5,143 | ||
---|---|---|
DigiKey Part Number | 1727-4683-1-ND - Cut Tape (CT) 1727-4683-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | BZX79-C7V5,143 | |
Description | DIODE ZENER 7.5V 400MW ALF2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 7.5 V 400 mW ±5% Through Hole ALF2 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX79-C7V5,143 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.81300 | ¥8.13 |
100 | ¥0.43760 | ¥43.76 |
500 | ¥0.34380 | ¥171.90 |
1,000 | ¥0.23881 | ¥238.81 |
2,000 | ¥0.19781 | ¥395.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.18706 | ¥935.30 |
10,000 | ¥0.15920 | ¥1,592.00 |
25,000 | ¥0.14726 | ¥3,681.50 |
50,000 | ¥0.12736 | ¥6,368.00 |
125,000 | ¥0.10587 | ¥13,233.75 |