BZX79-C3V9,113 | |
---|---|
DigiKey Part Number | 1727-2117-2-ND - Tape & Reel (TR) 1727-2117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V9,113 |
Description | DIODE ZENER 3.9V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C3V9,113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.81300 | ¥8.13 |
100 | ¥0.43760 | ¥43.76 |
500 | ¥0.34382 | ¥171.91 |
1,000 | ¥0.23883 | ¥238.83 |
2,000 | ¥0.19782 | ¥395.64 |
5,000 | ¥0.18707 | ¥935.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15921 | ¥1,592.10 |
30,000 | ¥0.14727 | ¥4,418.10 |
50,000 | ¥0.12736 | ¥6,368.00 |
100,000 | ¥0.11940 | ¥11,940.00 |
250,000 | ¥0.10587 | ¥26,467.50 |