BZX58550-C3V3-QX | ||
---|---|---|
DigiKey Part Number | 1727-BZX58550-C3V3-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C3V3-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C3V3-QXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX58550-C3V3-QX | |
Description | BZX58550-C3V3-Q/SOD523/SC-79 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87920 | ¥87.92 |
500 | ¥0.73342 | ¥366.71 |
1,000 | ¥0.50955 | ¥509.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44161 | ¥1,324.83 |
6,000 | ¥0.40963 | ¥2,457.78 |
9,000 | ¥0.33970 | ¥3,057.30 |
30,000 | ¥0.33370 | ¥10,011.00 |
75,000 | ¥0.29974 | ¥22,480.50 |
150,000 | ¥0.25977 | ¥38,965.50 |