BZX38450-C3V3X | ||
---|---|---|
DigiKey Part Number | 1727-BZX38450-C3V3XTR-ND - Tape & Reel (TR) 1727-BZX38450-C3V3XCT-ND - Cut Tape (CT) 1727-BZX38450-C3V3XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX38450-C3V3X | |
Description | BZX38450-C3V3/SOD323/SOD2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.89500 | ¥8.95 |
100 | ¥0.43840 | ¥43.84 |
500 | ¥0.36580 | ¥182.90 |
1,000 | ¥0.25416 | ¥254.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22026 | ¥660.78 |
6,000 | ¥0.20432 | ¥1,225.92 |
9,000 | ¥0.17548 | ¥1,579.32 |