BZT52H-B13-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-B13-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-B13-QX |
Description | BZT52H-B13-Q/SOD123F/SOD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 375 mW ±2.31% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.31% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28587 | ¥857.61 |
6,000 | ¥0.26518 | ¥1,591.08 |
9,000 | ¥0.21991 | ¥1,979.19 |
30,000 | ¥0.21602 | ¥6,480.60 |
75,000 | ¥0.19403 | ¥14,552.25 |
150,000 | ¥0.16816 | ¥25,224.00 |