BZB984-C3V0,115 | ||
---|---|---|
DigiKey Part Number | 1727-1588-2-ND - Tape & Reel (TR) 1727-1588-1-ND - Cut Tape (CT) 1727-1588-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZB984-C3V0,115 | |
Description | DIODE ZENER ARRAY 3V SOT663 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 3 V 265 mW ±5% SOT-663 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZB984-C3V0,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3 V | |
Tolerance | ±5% | |
Power - Max | 265 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-663 | |
Supplier Device Package | SOT-663 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.07130 | ¥107.13 |
500 | ¥0.87396 | ¥436.98 |
1,000 | ¥0.64837 | ¥648.37 |
2,000 | ¥0.54551 | ¥1,091.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54549 | ¥2,181.96 |
8,000 | ¥0.52153 | ¥4,172.24 |
12,000 | ¥0.45106 | ¥5,412.72 |
28,000 | ¥0.44260 | ¥12,392.80 |
100,000 | ¥0.36648 | ¥36,648.00 |
200,000 | ¥0.36084 | ¥72,168.00 |