BZB84-B62,215 | |
---|---|
DigiKey Part Number | 1727-BZB84-B62,215TR-ND - Tape & Reel (TR) 1727-BZB84-B62,215CT-ND - Cut Tape (CT) 1727-BZB84-B62,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B62,215 |
Description | DIODE ZENER ARRAY 62V SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 62 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B62,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 62 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81690 | ¥81.69 |
500 | ¥0.68174 | ¥340.87 |
1,000 | ¥0.47363 | ¥473.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36102 | ¥1,083.06 |
6,000 | ¥0.33487 | ¥2,009.22 |
9,000 | ¥0.27769 | ¥2,499.21 |
30,000 | ¥0.27280 | ¥8,184.00 |
75,000 | ¥0.24503 | ¥18,377.25 |
150,000 | ¥0.21236 | ¥31,854.00 |