BZB84-B3V6,215 | ||
---|---|---|
DigiKey Part Number | 1727-BZB84-B3V6,215TR-ND - Tape & Reel (TR) 1727-BZB84-B3V6,215CT-ND - Cut Tape (CT) 1727-BZB84-B3V6,215DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZB84-B3V6,215 | |
Description | DIODE ZENER ARRAY 3.6V SOT23 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±2% TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZB84-B3V6,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81680 | ¥81.68 |
500 | ¥0.68170 | ¥340.85 |
1,000 | ¥0.47360 | ¥473.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36099 | ¥1,082.97 |
6,000 | ¥0.33485 | ¥2,009.10 |
9,000 | ¥0.27768 | ¥2,499.12 |
30,000 | ¥0.27278 | ¥8,183.40 |
75,000 | ¥0.24501 | ¥18,375.75 |
150,000 | ¥0.21234 | ¥31,851.00 |