BUK9Y113-100E,115 | |
---|---|
DigiKey Part Number | 1727-1854-2-ND - Tape & Reel (TR) 1727-1854-1-ND - Cut Tape (CT) 1727-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y113-100E,115 |
Description | MOSFET N-CH 100V 12A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.94200 | ¥49.42 |
100 | ¥3.42330 | ¥342.33 |
500 | ¥2.86030 | ¥1,430.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.43435 | ¥3,651.52 |
3,000 | ¥2.16812 | ¥6,504.36 |
7,500 | ¥2.05400 | ¥15,405.00 |
10,500 | ¥1.90185 | ¥19,969.42 |
37,500 | ¥1.88302 | ¥70,613.25 |