BUK9M9R5-40HX | ||
---|---|---|
DigiKey Part Number | 1727-8696-2-ND - Tape & Reel (TR) 1727-8696-1-ND - Cut Tape (CT) 1727-8696-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK9M9R5-40HX | |
Description | MOSFET N-CH 40V 40A LFPAK33 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 40A (Tc) 55W (Tc) Surface Mount LFPAK33 | |
Datasheet | Datasheet | |
EDA/CAD Models | BUK9M9R5-40HX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | +16V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1537 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.91100 | ¥59.11 |
100 | ¥4.59480 | ¥459.48 |
500 | ¥3.89484 | ¥1,947.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.17275 | ¥4,759.12 |
3,000 | ¥2.98678 | ¥8,960.34 |
7,500 | ¥2.84455 | ¥21,334.12 |
10,500 | ¥2.71326 | ¥28,489.23 |