BUK6Y14-40PX | |
---|---|
DigiKey Part Number | 1727-BUK6Y14-40PXTR-ND - Tape & Reel (TR) 1727-BUK6Y14-40PXCT-ND - Cut Tape (CT) 1727-BUK6Y14-40PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Y14-40PX |
Description | MOSFET P-CH 40V 64A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 64A (Tc) 110W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK6Y14-40PX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.02100 | ¥80.21 |
100 | ¥6.23540 | ¥623.54 |
500 | ¥5.28552 | ¥2,642.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.30559 | ¥6,458.38 |
3,000 | ¥4.05316 | ¥12,159.48 |
7,500 | ¥3.86016 | ¥28,951.20 |
10,500 | ¥3.68200 | ¥38,661.00 |