BCX56,115 | |
---|---|
DigiKey Part Number | 1727-4916-2-ND - Tape & Reel (TR) 1727-4916-1-ND - Cut Tape (CT) 1727-4916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56,115 |
Description | TRANS NPN 80V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37510 | ¥137.51 |
500 | ¥1.12172 | ¥560.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.83226 | ¥832.26 |
2,000 | ¥0.70018 | ¥1,400.36 |
5,000 | ¥0.66941 | ¥3,347.05 |
10,000 | ¥0.57894 | ¥5,789.40 |
25,000 | ¥0.56809 | ¥14,202.25 |
50,000 | ¥0.47039 | ¥23,519.50 |