BCP53HX | ||
---|---|---|
DigiKey Part Number | 1727-7408-2-ND - Tape & Reel (TR) 1727-7408-1-ND - Cut Tape (CT) 1727-7408-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCP53HX | |
Description | TRANS PNP 80V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2.2 W Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | BCP53HX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 2.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19530 | ¥119.53 |
500 | ¥1.05900 | ¥529.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82414 | ¥824.14 |
2,000 | ¥0.73765 | ¥1,475.30 |
5,000 | ¥0.72114 | ¥3,605.70 |
10,000 | ¥0.63873 | ¥6,387.30 |
25,000 | ¥0.63049 | ¥15,762.25 |
50,000 | ¥0.53571 | ¥26,785.50 |
100,000 | ¥0.52747 | ¥52,747.00 |