BCM857QASZ | ||
---|---|---|
DigiKey Part Number | 1727-7832-2-ND - Tape & Reel (TR) 1727-7832-1-ND - Cut Tape (CT) 1727-7832-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCM857QASZ | |
Description | TRANS 2PNP 45V 0.1A DFN1010B-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 350mW Surface Mount DFN1010B-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.60490 | ¥160.49 |
500 | ¥1.48622 | ¥743.11 |
1,000 | ¥1.01065 | ¥1,010.65 |
2,000 | ¥0.93041 | ¥1,860.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.89175 | ¥4,458.75 |
10,000 | ¥0.80257 | ¥8,025.70 |
25,000 | ¥0.79068 | ¥19,767.00 |
50,000 | ¥0.74312 | ¥37,156.00 |