BC807-25W,135 | ||
---|---|---|
DigiKey Part Number | 1727-BC807-25W,135TR-ND - Tape & Reel (TR) 1727-BC807-25W,135CT-ND - Cut Tape (CT) 1727-BC807-25W,135DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC807-25W,135 | |
Description | TRANS PNP 45V 0.5A SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.62970 | ¥62.97 |
500 | ¥0.49436 | ¥247.18 |
1,000 | ¥0.34323 | ¥343.23 |
2,000 | ¥0.28433 | ¥568.66 |
5,000 | ¥0.26889 | ¥1,344.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17578 | ¥1,757.80 |
30,000 | ¥0.16259 | ¥4,877.70 |
50,000 | ¥0.14062 | ¥7,031.00 |
100,000 | ¥0.13183 | ¥13,183.00 |
250,000 | ¥0.11689 | ¥29,222.50 |