BAT54VV,115 | |
---|---|
DigiKey Part Number | 1727-4820-2-ND - Tape & Reel (TR) 1727-4820-1-ND - Cut Tape (CT) 1727-4820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54VV,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54VV,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32250 | ¥132.25 |
500 | ¥1.17196 | ¥585.98 |
1,000 | ¥0.91206 | ¥912.06 |
2,000 | ¥0.81630 | ¥1,632.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81630 | ¥3,265.20 |
8,000 | ¥0.79805 | ¥6,384.40 |
12,000 | ¥0.70685 | ¥8,482.20 |
28,000 | ¥0.69772 | ¥19,536.16 |
100,000 | ¥0.58372 | ¥58,372.00 |