BAS101S-QR | ||
---|---|---|
DigiKey Part Number | 1727-BAS101S-QRTR-ND - Tape & Reel (TR) 1727-BAS101S-QRCT-ND - Cut Tape (CT) 1727-BAS101S-QRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS101S-QR | |
Description | DIODE ARR GP 600V 100MA TO236AB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 600 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.24220 | ¥124.22 |
500 | ¥1.01314 | ¥506.57 |
1,000 | ¥0.75169 | ¥751.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63237 | ¥1,897.11 |
6,000 | ¥0.60459 | ¥3,627.54 |
9,000 | ¥0.52288 | ¥4,705.92 |
30,000 | ¥0.51308 | ¥15,392.40 |
75,000 | ¥0.42484 | ¥31,863.00 |
150,000 | ¥0.41831 | ¥62,746.50 |