74LVCH162244ADGG,1 | ||
---|---|---|
DigiKey Part Number | 1727-7308-2-ND - Tape & Reel (TR) 1727-7308-1-ND - Cut Tape (CT) 1727-7308-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVCH162244ADGG,1 | |
Description | IC BUF NON-INVERT 3.6V 48TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVCH162244ADGG,1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.96300 | ¥79.63 |
25 | ¥7.55600 | ¥188.90 |
100 | ¥6.20710 | ¥620.71 |
250 | ¥5.80268 | ¥1,450.67 |
500 | ¥5.12788 | ¥2,563.94 |
1,000 | ¥4.04828 | ¥4,048.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.77840 | ¥7,556.80 |
6,000 | ¥3.58948 | ¥21,536.88 |
10,000 | ¥3.45454 | ¥34,545.40 |