74LVC594AD,112 | ||
---|---|---|
DigiKey Part Number | 74LVC594AD,112-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVC594AD,112 | |
Description | IC SHIFT REGISTER 8BIT 16-SOIC | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |