74LVC3G17DP-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC3G17DP-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC3G17DP-Q100HCT-ND - Cut Tape (CT) 1727-74LVC3G17DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G17DP-Q100H |
Description | IC BUF NON-INVERT 5.5V 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77800 | ¥47.78 |
25 | ¥4.48600 | ¥112.15 |
100 | ¥3.66080 | ¥366.08 |
250 | ¥3.40020 | ¥850.05 |
500 | ¥2.89382 | ¥1,446.91 |
1,000 | ¥2.31510 | ¥2,315.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09809 | ¥6,294.27 |
6,000 | ¥1.95338 | ¥11,720.28 |
15,000 | ¥1.88104 | ¥28,215.60 |
30,000 | ¥1.80869 | ¥54,260.70 |