74LVC373AD,118 | |
---|---|
DigiKey Part Number | 1727-6681-2-ND - Tape & Reel (TR) 1727-6681-1-ND - Cut Tape (CT) 1727-6681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC373AD,118 |
Description | IC D-TYPE TRANSP SGL 8:8 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC373AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.93400 | ¥49.34 |
25 | ¥4.63320 | ¥115.83 |
100 | ¥3.78040 | ¥378.04 |
250 | ¥3.51132 | ¥877.83 |
500 | ¥2.98820 | ¥1,494.10 |
1,000 | ¥2.39056 | ¥2,390.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.16649 | ¥4,332.98 |
6,000 | ¥2.01706 | ¥12,102.36 |
10,000 | ¥1.94236 | ¥19,423.60 |