74LVC2G66EVB | ||
---|---|---|
DigiKey Part Number | 568-5081-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G66EVB | |
Description | BOARD EVALUATION FOR 74LVC2G66 | |
Customer Reference | ||
Detailed Description | 74LVC2G66 Analog Switch Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | 74LVC2G66 | |
Primary Attributes | Dual SPST Analog Switch | |
Supplied Contents | Board(s) | |
Secondary Attributes | 1.65 ~ 5.5V Supply | |
Note | - | |
Base Product Number |