74LVC1GU04GW,165 | |
---|---|
DigiKey Part Number | 74LVC1GU04GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04GW,165 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.33V ~ 1.1V | |
Input Logic Level - High | 1.32V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51609 | ¥5,160.90 |
30,000 | ¥0.48384 | ¥14,515.20 |
50,000 | ¥0.42900 | ¥21,450.00 |
100,000 | ¥0.41933 | ¥41,933.00 |