74LVC1G14GN,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G14GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GN,132 |
Description | IC INVERT SCHMITT 1CH 1INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.02949 | ¥5,147.45 |
10,000 | ¥0.96307 | ¥9,630.70 |
25,000 | ¥0.88337 | ¥22,084.25 |
50,000 | ¥0.85016 | ¥42,508.00 |