74LVC1G02GS,132 | ||
---|---|---|
DigiKey Part Number | 1727-74LVC1G02GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G02GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G02GS,132DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G02GS,132 | |
Description | IC GATE NOR 1CH 2-INP 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NOR Gate IC 1 Channel 6-XSON, SOT1202 (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.57760 | ¥64.44 |
100 | ¥1.78140 | ¥178.14 |
250 | ¥1.50036 | ¥375.09 |
500 | ¥1.21908 | ¥609.54 |
1,000 | ¥0.93775 | ¥937.75 |
2,500 | ¥0.84399 | ¥2,109.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79709 | ¥3,985.45 |
10,000 | ¥0.72677 | ¥7,267.70 |
25,000 | ¥0.67988 | ¥16,997.00 |
50,000 | ¥0.60955 | ¥30,477.50 |
125,000 | ¥0.58610 | ¥73,262.50 |