74LVC16373ADGVJ | |
---|---|
DigiKey Part Number | 1727-74LVC16373ADGVJTR-ND - Tape & Reel (TR) 1727-74LVC16373ADGVJCT-ND - Cut Tape (CT) 1727-74LVC16373ADGVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16373ADGVJ |
Description | 74LVC16373ADGV/SOT480/TSSOP48 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.9ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.67700 | ¥86.77 |
25 | ¥8.23880 | ¥205.97 |
100 | ¥6.76780 | ¥676.78 |
250 | ¥6.32676 | ¥1,581.69 |
500 | ¥5.59106 | ¥2,795.53 |
1,000 | ¥4.41392 | ¥4,413.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.11968 | ¥10,299.20 |
5,000 | ¥3.91371 | ¥19,568.55 |
12,500 | ¥3.76657 | ¥47,082.12 |