74HCT280DB,118 | ||
---|---|---|
DigiKey Part Number | 74HCT280DB,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74HCT280DB,118 | |
Description | IC PARITY GEN/CHKER 9-BIT 14SSOP | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |