74HCT138PW-Q100,11 | |
---|---|
DigiKey Part Number | 1727-74HCT138PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT138PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT138PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT138PW-Q100,11 |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
25 | ¥3.58240 | ¥89.56 |
100 | ¥2.86750 | ¥286.75 |
250 | ¥2.66244 | ¥665.61 |
500 | ¥2.25280 | ¥1,126.40 |
1,000 | ¥1.74079 | ¥1,740.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.35458 | ¥3,386.45 |
5,000 | ¥1.26718 | ¥6,335.90 |
12,500 | ¥1.17979 | ¥14,747.37 |
25,000 | ¥1.11862 | ¥27,965.50 |
62,500 | ¥1.09240 | ¥68,275.00 |