74HCT138BQ,115 | |
---|---|
DigiKey Part Number | 1727-74HCT138BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT138BQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16DHVQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57305 | ¥4,719.15 |
6,000 | ¥1.47157 | ¥8,829.42 |
15,000 | ¥1.37008 | ¥20,551.20 |
30,000 | ¥1.29904 | ¥38,971.20 |