74HC4094D-Q100J | ||
---|---|---|
DigiKey Part Number | 1727-8403-2-ND - Tape & Reel (TR) 1727-8403-1-ND - Cut Tape (CT) 1727-8403-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4094D-Q100J | |
Description | IC SHIFT/STORE BUS 8STAGE 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17000 | ¥41.70 |
25 | ¥3.89440 | ¥97.36 |
100 | ¥3.11540 | ¥311.54 |
250 | ¥2.89296 | ¥723.24 |
500 | ¥2.44786 | ¥1,223.93 |
1,000 | ¥1.89143 | ¥1,891.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.72459 | ¥4,311.48 |
5,000 | ¥1.61332 | ¥8,066.60 |
12,500 | ¥1.50205 | ¥18,775.62 |
25,000 | ¥1.42416 | ¥35,604.00 |