74HC132PW-Q100,118 | ||
---|---|---|
DigiKey Part Number | 1727-74HC132PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC132PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC132PW-Q100,118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC132PW-Q100,118 | |
Description | IC GATE NAND 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.26080 | ¥81.52 |
100 | ¥2.60980 | ¥260.98 |
250 | ¥2.42308 | ¥605.77 |
500 | ¥2.05036 | ¥1,025.18 |
1,000 | ¥1.58432 | ¥1,584.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27104 | ¥3,177.60 |
5,000 | ¥1.18904 | ¥5,945.20 |
12,500 | ¥1.10703 | ¥13,837.88 |
25,000 | ¥1.04963 | ¥26,240.75 |
62,500 | ¥1.02503 | ¥64,064.38 |